Part Details for SC9481 by Fairview Microwave Inc
Overview of SC9481 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC9481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0789
|
Newark | Rf Coax Conn, Mcx Jack, 50 Ohm, 6Ghz, Connector Type:Mcx Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper |Fairview Microwave SC9481 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1400 / $30.3600 | Buy Now |
DISTI #
5328-SC9481-ND
|
DigiKey | CONN JACK SOLDER MCX Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.3800 | Buy Now |
DISTI #
74899509
|
RS | MCX Jack (Female) PCB Connector Thru Hole, Solder | Fairview Microwave SC9481 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9900 / $21.5000 | RFQ |
|
Onlinecomponents.com | MCX Jack (Female) PCB Connector Thru Hole, Solder RoHS: Compliant | 0 |
|
$18.7800 / $24.8600 | Buy Now |
DISTI #
77727206
|
Verical | SC9481 Min Qty: 5 Package Multiple: 1 | Americas - 629 |
|
$16.9000 / $21.3900 | Buy Now |
DISTI #
SC9481
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: MCX, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: PCB, Interface Type 1: Thru Hole. MCX Jack (Female) PCB Connector Thru Hole, Solder, SC9481 MCX jack PCB connector from Fairview Microwave has an interface type of thru hole and a 50 Ohm impedance. This MCX jack connector uses shield attachment of solder attachment for the contact. Our jack MCX PCB connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. MCX jack PCB RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave MCX PCB connector has a brass body with gold plating. Our SC9481 MCX connector uses beryllium copper contact and a gold plating material. This MCX jack PCB RF connector is RoHS compliant, you can find this MCX jack PCB connector datasheet specifications above. Fairview Microwave jack MCX connector purchases will ship the same day. Our MCX jack thru hole connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom MCX cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 629 |
|
$18.4000 / $21.3900 | Buy Now |