Part Details for SCBM21WA4M2000G by Amphenol Positronic
Overview of SCBM21WA4M2000G by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for SCBM21WA4M2000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ4971
|
Newark | Scbm21Wa4M2000G |Positronic SCBM21WA4M2000G Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$178.0000 / $233.9800 | Buy Now |
DISTI #
276-SCBM21WA4M2000G
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Male Connector 21P Solder Cup 21WA4 Gold Shell RoHS: Not Compliant | 0 |
|
$204.4400 | Order Now |
DISTI #
POSSCBM21WA4M2000G
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | 1 |
|
$297.1400 | Buy Now | |
DISTI #
SCBM21WA4M2000G
|
TTI | D-Sub Mixed Contact Connectors D-Sub Male Connector 21P Solder Cup 21WA4 Gold Shell Min Qty: 5 Package Multiple: 1 | Americas - 0 |
|
$217.7800 | Buy Now |
DISTI #
POSSCBM21WA4M2000G
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for SCBM21WA4M2000G
SCBM21WA4M2000G CAD Models
SCBM21WA4M2000G Part Data Attributes
|
SCBM21WA4M2000G
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SCBM21WA4M2000G
Amphenol Positronic
D Subminiature Connector, 21 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-24308, EMI/ESD PROTECTION, POLARIZED | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | GOLD (50) OVER COPPER | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SCBM21WA4M2000G
This table gives cross-reference parts and alternative options found for SCBM21WA4M2000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCBM21WA4M2000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
212530-6 | 21 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE's AMP | SCBM21WA4M2000G vs 212530-6 |