Part Details for SCC10506 by celduc relais
Overview of SCC10506 by celduc relais
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCC10506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SCC10506-ND
|
DigiKey | SSR RELAY SPST-NO 5A 2-60V Min Qty: 4 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$84.4750 | Buy Now |
|
Onlinecomponents.com | SSR 5 A - 60 VDC - Control 3-16 VDC RoHS: Compliant |
11 In Stock |
|
$57.0600 / $77.4900 | Buy Now |
DISTI #
69789324
|
Verical | Solid State Relay 30mA 16V DC-IN 5A 60V DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2220 | Americas - 10 |
|
$78.2600 / $100.7370 | Buy Now |
DISTI #
SCC10506
|
TME | Relay: solid state, Ucntrl: 3÷16VDC, 5A, 2÷60VDC, SCC, -40÷80°C Min Qty: 1 | 0 |
|
$61.4300 / $81.9000 | RFQ |
|
Master Electronics | SSR 5 A - 60 VDC - Control 3-16 VDC RoHS: Compliant |
11 In Stock |
|
$57.0600 / $77.4900 | Buy Now |