Part Details for SCC2208X102M502TX by Holy Stone Enterprise Co Ltd
Overview of SCC2208X102M502TX by Holy Stone Enterprise Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCC2208X102M502TX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2208 Suppression Capacitors ROHS | 997 |
|
$0.2413 / $0.3744 | Buy Now |
Part Details for SCC2208X102M502TX
SCC2208X102M502TX CAD Models
SCC2208X102M502TX Part Data Attributes:
|
SCC2208X102M502TX
Holy Stone Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCC2208X102M502TX
Holy Stone Enterprise Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 2208,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLY STONE ENTERPRISE CO LTD | |
Package Description | , 2208 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
Length | 5.7 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 2208 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 2 mm |