Part Details for SCC2211X222K502TX by Holy Stone Enterprise Co Ltd
Overview of SCC2211X222K502TX by Holy Stone Enterprise Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCC2211X222K502TX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4587-SCC2211X222K502TXCT-ND
|
DigiKey | CAP CER 2200PF 250V X7R 2211 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
690 In Stock |
|
$0.4226 / $1.5700 | Buy Now |
Part Details for SCC2211X222K502TX
SCC2211X222K502TX CAD Models
SCC2211X222K502TX Part Data Attributes
|
SCC2211X222K502TX
Holy Stone Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCC2211X222K502TX
Holy Stone Enterprise Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, X7R, -/+15ppm/Cel TC, 0.0022uF, 2211
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLY STONE ENTERPRISE CO LTD | |
Package Description | , 2211 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SAFETY CLASS: X1/Y2 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | IEC60384-14; TUV; UL | |
Size Code | 2211 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SCC2211X222K502TX
This table gives cross-reference parts and alternative options found for SCC2211X222K502TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCC2211X222K502TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCC2211X222K502TS | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 2211, | Holy Stone Enterprise Co Ltd | SCC2211X222K502TX vs SCC2211X222K502TS |