Part Details for SCE016XD2DB3S by Mallory Sonalert Products Inc
Overview of SCE016XD2DB3S by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE016XD2DB3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5390
|
Newark | Alarm W/Volume Ctrl, 30Mm, 2Khz, 100Db, Transducer Function:Alarm, Tones:Continuous, Slow Pulse, Supply Voltage Min:6Vdc, Supply Voltage Max:16Vdc, Operating Current Max:40Ma, Sound Level Spl:100Db, Resonant Frequency:2Khz Rohs Compliant: Yes |Mallory SCE016XD2DB3S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$9.0600 | Buy Now |
DISTI #
458-SCE016XD2DB3S-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$22.6701 / $29.6200 | Buy Now |
DISTI #
539-SCE016XD2DB3S
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CUL ROHS STK $ RoHS: Compliant | 3 |
|
$26.2600 / $29.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.7100 / $41.4100 | Buy Now |
DISTI #
000000000006287322
|
Sager | Piezo Buzzers & Audio Indicators CUL ROHS STK $ Min Qty: 1 | 0 |
|
$28.7100 / $29.9100 | Buy Now |
DISTI #
3291691
|
element14 Asia-Pacific | ALARM W/VOLUME CTRL, 30MM, 2KHZ, 100DB RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$28.7037 / $31.3778 | Buy Now |
DISTI #
3291691
|
Farnell | ALARM W/VOLUME CTRL, 30MM, 2KHZ, 100DB RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Each | 3 |
|
$29.5254 / $33.8545 | Buy Now |
Part Details for SCE016XD2DB3S
SCE016XD2DB3S CAD Models
SCE016XD2DB3S Part Data Attributes:
|
SCE016XD2DB3S
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SCE016XD2DB3S
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |