Part Details for SCE016XD3MG5B by Mallory Sonalert Products Inc
Overview of SCE016XD3MG5B by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE016XD3MG5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R9179
|
Newark | 6-16Vdc 95-105Db Mult Cul Rohs Stk |Mallory SCE016XD3MG5B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.1000 / $84.2900 | Buy Now |
DISTI #
SCE016XD3MG5B-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.4000 | Buy Now |
DISTI #
539-SCE016XD3MG5B
|
Mouser Electronics | Piezo Buzzers & Audio Indicators MULTI-TONE 6-16VDC, 3KHZ, XLOUD RoHS: Compliant | 0 |
|
$61.4600 / $63.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$68.8100 | Buy Now |
|
Onlinecomponents.com | Audio 6VDC 16VDC 40mA 85dBA Screw Jam Nut RoHS: Compliant |
21 In Stock |
|
$41.1800 / $50.5600 | Buy Now |
DISTI #
51578427
|
Verical | Audio Indicator Piezo 6VDC 16VDC 40mA 85dBA Jam Nut Screw Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1505 | Americas - 20 |
|
$56.8675 / $63.4379 | Buy Now |
DISTI #
000000000003144620
|
Sager | Piezo Buzzers & Audio Indicators MULTI-TONE 6-16VDC, 3KHZ, XLOUD Min Qty: 1 | 0 |
|
$64.2200 / $65.9800 | Buy Now |
|
Master Electronics | Audio 6VDC 16VDC 40mA 85dBA Screw Jam Nut RoHS: Compliant |
21 In Stock |
|
$41.1800 / $50.5600 | Buy Now |
Part Details for SCE016XD3MG5B
SCE016XD3MG5B CAD Models
SCE016XD3MG5B Part Data Attributes:
|
SCE016XD3MG5B
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SCE016XD3MG5B
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |