Part Details for SCE028LD2VC1S by Mallory Sonalert Products Inc
Overview of SCE028LD2VC1S by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE028LD2VC1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5402
|
Newark | Alarm W/Volume Ctrl, 30Mm, 2Khz, 90Db, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:16Vdc, Supply Voltage Max:28Vdc, Operating Current Max:40Ma, Sound Level Spl:90Db, Resonant Frequency:2Khz Rohs Compliant: Yes |Mallory SCE028LD2VC1S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$9.0500 | Buy Now |
DISTI #
458-SCE028LD2VC1S-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.7185 / $36.2100 | Buy Now |
DISTI #
539-SCE028LD2VC1S
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CUL ROHS STK $ RoHS: Compliant | 23 |
|
$27.7100 / $33.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.5100 / $42.5600 | Buy Now |
DISTI #
000000000006287335
|
Sager | Piezo Buzzers & Audio Indicators CUL ROHS STK $ Min Qty: 1 | 0 |
|
$29.5100 / $30.7400 | Buy Now |
DISTI #
3291695
|
element14 Asia-Pacific | ALARM W/VOLUME CTRL, 30MM, 2KHZ, 90DB RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$29.4164 / $37.1214 | Buy Now |
DISTI #
3291695
|
Farnell | ALARM W/VOLUME CTRL, 30MM, 2KHZ, 90DB RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Each | 2 |
|
$30.2402 / $38.2324 | Buy Now |
Part Details for SCE028LD2VC1S
SCE028LD2VC1S CAD Models
SCE028LD2VC1S Part Data Attributes:
|
SCE028LD2VC1S
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SCE028LD2VC1S
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |