Part Details for SCE028LD2VC2S by Mallory Sonalert Products Inc
Overview of SCE028LD2VC2S by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE028LD2VC2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5405
|
Newark | Alarm W/Volume Ctrl, 30Mm, 2Khz, 90Db, Transducer Function:Alarm, Tones:Fast Pulse, Supply Voltage Min:16Vdc, Supply Voltage Max:28Vdc, Operating Current Max:40Ma, Sound Level Spl:90Db, Resonant Frequency:2Khz Rohs Compliant: Yes |Mallory SCE028LD2VC2S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0000 / $41.1700 | Buy Now |
DISTI #
458-SCE028LD2VC2S-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.2100 | Buy Now |
DISTI #
539-SCE028LD2VC2S
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CUL ROHS STK $ RoHS: Compliant | 0 |
|
$30.5600 / $35.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$31.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.5100 / $42.5600 | Buy Now |
DISTI #
000000000006287338
|
Sager | Piezo Buzzers & Audio Indicators CUL ROHS STK $ Min Qty: 1 | 0 |
|
$29.5100 / $30.7400 | Buy Now |