Part Details for SCE028XD3DB3B by Mallory Sonalert Products Inc
Overview of SCE028XD3DB3B by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE028XD3DB3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5439
|
Newark | Alarm W/Volume Ctrl, 30Mm, 3Khz, 100Db, Supply Voltage Min:16Vdc, Tones:Continuous, Slow Pulse, Sound Level (Spl):100Db, Resonant Frequency:3Khz, Product Range:Sce Series, Operating Current Max:40Ma, Supply Voltage Max:28Vdc Rohs Compliant: Yes |Mallory SCE028XD3DB3B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9700 / $41.1300 | Buy Now |
DISTI #
458-SCE028XD3DB3B-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.5100 | Buy Now |
DISTI #
539-SCE028XD3DB3B
|
Mouser Electronics | Piezo Buzzers & Audio Indicators MULT CUL ROHS STK $ RoHS: Compliant | 0 |
|
$30.5200 / $35.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$31.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.4800 / $42.5200 | Buy Now |
DISTI #
000000000006287372
|
Sager | Piezo Buzzers & Audio Indicators MULT CUL ROHS STK $ Min Qty: 1 | 0 |
|
$29.4800 / $30.7100 | Buy Now |