Part Details for SCE028XD3MP1B by Mallory Sonalert Products Inc
Overview of SCE028XD3MP1B by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE028XD3MP1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R9313
|
Newark | 16-28Vdc 95-105Db Mp Cul Rohs Stk |Mallory SCE028XD3MP1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.2800 / $67.1700 | Buy Now |
DISTI #
SCE028XD3MP1B-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.0800 | Buy Now |
DISTI #
539-SCE028XD3MP1B
|
Mouser Electronics | Piezo Buzzers & Audio Indicators MED PULSE 16-28VDC, 3KHZ, XLOD RoHS: Compliant | 0 |
|
$52.4300 | Order Now |
DISTI #
71189438
|
RS | ALARM, Panel Mount, Medium Pulse,16-28 Vdc,95-105dB,2900Hz, Terminal Block, ROHS, CUL | Mallory Sonalert SCE028XD3MP1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.1000 / $67.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$54.8300 | Buy Now |
|
Onlinecomponents.com | Transducer - Medium Pulse - 16 V to 28 V - 40 mA - 95dBA/105dBA - 2900Hz - Panel Mount - Terminal Block. RoHS: Compliant |
45 In Stock |
|
$42.9900 / $44.3000 | Buy Now |
DISTI #
70389581
|
Verical | Audio Indicator Piezo 16VDC 28VDC 40mA 95dBA 2400Hz to 3400Hz Thread Mount Quick Connect Bulk Min Qty: 2 Package Multiple: 1 Date Code: 2320 | Americas - 43 |
|
$56.0759 | Buy Now |
DISTI #
000000000003144778
|
Sager | Piezo Buzzers & Audio Indicators MED PULSE 16-28VDC, 3KHZ, XLOD Min Qty: 1 | 0 |
|
$51.1700 / $52.5800 | Buy Now |
|
Master Electronics | Transducer - Medium Pulse - 16 V to 28 V - 40 mA - 95dBA/105dBA - 2900Hz - Panel Mount - Terminal Block. RoHS: Compliant |
45 In Stock |
|
$42.9900 / $44.3000 | Buy Now |