Part Details for SCE048LD3SU2B by Mallory Sonalert Products Inc
Overview of SCE048LD3SU2B by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE048LD3SU2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R3175
|
Newark | Transducer, Piezo, 2.9Khz, 95Dba, 48Vdc, Supply Voltage Min:28V, Tones:Fast Speed Up, Sound Level (Spl):95Db, Resonant Frequency:2.9Khz, Product Range:-, Current Rating:40Ma, External Diameter:42.85Mm, External Height:35.85Mm Rohs Compliant: Yes |Mallory SCE048LD3SU2B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.2200 / $57.4100 | Buy Now |
DISTI #
SCE048LD3SU2B-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.4200 | Buy Now |
DISTI #
539-SCE048LD3SU2B
|
Mouser Electronics | Piezo Buzzers & Audio Indicators FAST SPEED UP 28-48VDC, 3KHZ, LOUD RoHS: Compliant | 0 |
|
$56.5800 / $57.5600 | Order Now |
DISTI #
70186726
|
RS | ALARM, FAST SPEED-UP, 28-48 VDC, 85-95 DB, 2.9 KHZ, PANEL- TERMINAL BLOCK | Mallory Sonalert SCE048LD3SU2B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$58.0500 / $63.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$50.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.7300 / $38.9600 | Buy Now |
DISTI #
000000000003144819
|
Sager | Piezo Buzzers & Audio Indicators FAST SPEED UP 28-48VDC, 3KHZ, LOUD Min Qty: 1 | 0 |
|
$47.0100 / $48.3000 | Buy Now |