Part Details for SCE048LD3VC3B by Mallory Sonalert Products Inc
Overview of SCE048LD3VC3B by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE048LD3VC3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5460
|
Newark | Alarm W/Volume Ctrl, 30Mm, 3Khz, 90Db, Transducer Function:Alarm, Tones:Medium Pulse, Supply Voltage Min:28Vdc, Supply Voltage Max:48Vdc, Operating Current Max:40Ma, Sound Level Spl:90Db, Resonant Frequency:3Khz Rohs Compliant: Yes |Mallory SCE048LD3VC3B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0800 / $39.8600 | Buy Now |
DISTI #
458-SCE048LD3VC3B-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.0600 | Buy Now |
DISTI #
539-SCE048LD3VC3B
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CUL ROHS STK $ RoHS: Compliant | 0 |
|
$29.5900 / $33.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.5700 / $41.2100 | Buy Now |
DISTI #
000000000006287393
|
Sager | Piezo Buzzers & Audio Indicators CUL ROHS STK $ Min Qty: 1 | 0 |
|
$28.5700 / $29.7600 | Buy Now |