Part Details for SCE120XA3MP1B by Mallory Sonalert Products Inc
Overview of SCE120XA3MP1B by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE120XA3MP1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4920
|
Newark | Transducer, Piezo, 2.9Khz, 105Dba, 120V, Transducer Function:Alarm, Tones:Medium Pulse, Supply Voltage Min:48V, Supply Voltage Max:120V, Operating Current Max:40Ma, Sound Level Spl:105Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: Yes |Mallory SCE120XA3MP1B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.9900 / $89.6000 | Buy Now |
DISTI #
SCE120XA3MP1B-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.0400 | Buy Now |
DISTI #
539-SCE120XA3MP1B
|
Mouser Electronics | Piezo Buzzers & Audio Indicators MED PULSE 30-120V, 3KHZ, XLOUD RoHS: Compliant | 0 |
|
$77.8500 / $86.5600 | Order Now |
DISTI #
70186714
|
RS | ALARM, MED PULSE, 48-120 VAC/DC, 95-105 DB, 2.9 KHZ, PANEL- TERMINAL BLOCK | Mallory Sonalert SCE120XA3MP1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.2600 / $86.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$81.2500 | Buy Now |
|
Onlinecomponents.com | Audio 48VAC 120VAC 70mA 95dBA 2400Hz to 3400Hz Panel Mount Bulk RoHS: Compliant | 0 |
|
$35.4800 / $75.7800 | Buy Now |
DISTI #
000000000003144992
|
Sager | Piezo Buzzers & Audio Indicators MED PULSE 30-120V, 3KHZ, XLOUD Min Qty: 1 | 0 |
|
$75.8300 / $77.9100 | Buy Now |