Part Details for SCE120XA3SU2B by Mallory Sonalert Products Inc
Overview of SCE120XA3SU2B by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE120XA3SU2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R3178
|
Newark | Transducer, Piezo, 2.9Khz, 105Dba, 120V, Supply Voltage Min:48V, Tones:Fast Speed Up, Sound Level (Spl):105Db, Resonant Frequency:2.9Khz, Product Range:-, Current Rating:40Ma, External Diameter:42.85Mm, External Height:35.85Mm Rohs Compliant: Yes |Mallory SCE120XA3SU2B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.8600 | Buy Now |
DISTI #
SCE120XA3SU2B-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.0100 | Buy Now |
DISTI #
539-SCE120XA3SU2B
|
Mouser Electronics | Piezo Buzzers & Audio Indicators FAST SPEED UP 30-120V, 3KHZ, XLOUD RoHS: Compliant | 0 |
|
$76.3600 | Order Now |
DISTI #
70186728
|
RS | ALARM, FAST SPEED-UP, 48-120 VAC/DC, 95-105 DB, 2.9 KHZ, PANEL- TERMINAL BLOCK | Mallory Sonalert SCE120XA3SU2B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.0100 / $86.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | 0 |
|
$82.8300 | Buy Now |
|
Onlinecomponents.com | Audio 48VAC 120VAC 40mA 95dBA 2400Hz to 3400Hz Panel Mount RoHS: Compliant |
12 In Stock |
|
$52.1800 / $64.0600 | Buy Now |
DISTI #
000000000003144999
|
Sager | Piezo Buzzers & Audio Indicators FAST SPEED UP 30-120V, 3KHZ, XLOUD Min Qty: 1 | 0 |
|
$77.3100 / $79.4200 | Buy Now |
|
Master Electronics | Audio 48VAC 120VAC 40mA 95dBA 2400Hz to 3400Hz Panel Mount RoHS: Compliant |
12 In Stock |
|
$52.1800 / $64.0600 | Buy Now |