Part Details for SCE130AA160 by Sanrex Corporation
Overview of SCE130AA160 by Sanrex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE130AA160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Thyristor, Industry Standard Package, 130A, 1600V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Ozdisan Elektronik | THYRISTOR DIODE MOD.DUAL 130A 1600V Y4-M6 CHASSIS | 0 |
|
$66.4350 / $71.0854 | RFQ |