Part Details for SCE18010101-24 by Fairview Microwave Inc
Overview of SCE18010101-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE18010101-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0451
|
Newark | Cbl Assy, Sma Plug-Sma Plug, 50 Ohm, 24", Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Armored 0.32, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:- |Fairview Microwave SCE18010101-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$424.8200 / $521.7600 | Buy Now |
DISTI #
5328-SCE18010101-24-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 24 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$431.9500 | Buy Now |
DISTI #
74899483
|
RS | SMA Male to SMA Male Cable Armored 0.32 Coax in 24 Inch | Fairview Microwave SCE18010101-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$403.6800 / $434.0500 | RFQ |
|
Onlinecomponents.com | SMA Male to SMA Male Cable Armored 0.32 Coax in 24 Inch and RoHS RoHS: Compliant | 0 |
|
$384.9000 / $407.3900 | Buy Now |