There are no models available for this part yet.
Overview of SCE18060505/SP-12 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SCE18060505/SP-12 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AM0500
|
Newark | Cable Assy, N Plug-Plug, 50 Ohm, 12", Connector To Connector:N Type Plug To N Type Plug, Coaxial Cable Type:Ll335I, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Green |Fairview Microwave SCE18060505/SP-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$273.2300 / $331.5200 | Buy Now | |
DISTI #
5328-SCE18060505/SP-12-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TYPE NPLUG 1 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$340.9500 | Buy Now | |
DISTI #
74899439
|
RS | Low Loss N Male to N Male Cable LL335i Coax in 12 Inch with LF Solder | Fairview Microwave SCE18060505/SP-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$255.1200 / $277.3000 | RFQ | |
Onlinecomponents.com | Low Loss N Male to N Male Cable LL335i Coax in 12 Inch with LF Solder RoHS: Compliant | 0 |
|
$245.1500 / $264.1200 | Buy Now |