Part Details for SCE18060505/SP-24 by Fairview Microwave Inc
Overview of SCE18060505/SP-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE18060505/SP-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0501
|
Newark | Cable Assy, N Plug-Plug, 50 Ohm, 24", Connector To Connector:N Type Plug To N Type Plug, Coaxial Cable Type:Ll335I, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Green |Fairview Microwave SCE18060505/SP-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$314.8100 / $381.9700 | Buy Now |
DISTI #
5328-SCE18060505/SP-24-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TYPE NPLUG 2 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$387.4300 | Buy Now |
DISTI #
74899438
|
RS | Low Loss N Male to N Male Cable LL335i Coax in 24 Inch with LF Solder | Fairview Microwave SCE18060505/SP-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$297.1500 / $319.5100 | RFQ |
|
Onlinecomponents.com | Low Loss N Male to N Male Cable LL335i Coax in 24 Inch with LF Solder RoHS: Compliant | 0 |
|
$282.4600 / $304.3100 | Buy Now |