Part Details for SCE18110101-24 by Fairview Microwave Inc
Overview of SCE18110101-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCE18110101-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0509
|
Newark | Cable Assy, Sma Plug-Plug, 50 Ohm, 24", Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Ll142, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Green Rohs Compliant: Yes |Fairview Microwave SCE18110101-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 890 |
|
$160.3700 / $194.5900 | Buy Now |
DISTI #
5328-SCE18110101-24-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 24 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$210.9100 | Buy Now |
DISTI #
74899430
|
RS | Low Loss SMA Male to SMA Male Cable LL142 Coax in 24 Inch with LF Solder | Fairview Microwave SCE18110101-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$187.2400 / $205.7600 | RFQ |
|
Onlinecomponents.com | Low Loss SMA Male to SMA Male Cable LL142 Coax in 24 Inch and RoHS with LF Solder RoHS: Compliant | 0 |
|
$144.3300 / $155.0200 | Buy Now |