Part Details for SCM21B225KONCA by Surge Components Inc
Overview of SCM21B225KONCA by Surge Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCM21B225KONCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCM21B225KONCA
|
Avnet Americas | Capacitor Ceramic 2.2uF 16V X7R 10% 0805 Paper T/R - Tape and Reel (Alt: SCM21B225KONCA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SCM21B225KONCA
|
Avnet Americas | Capacitor Ceramic 2.2uF 16V X7R 10% 0805 Paper T/R - Tape and Reel (Alt: SCM21B225KONCA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SCM21B225KONCA
|
Avnet Asia | Capacitor Ceramic 2.2uF 16V X7R 10% 0805 Paper T/R (Alt: SCM21B225KONCA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0529 / $0.0592 | Buy Now |