SCP7RTF1HEL1RKP34E
Description: Single Color LED,

Overview of SCP7RTF1HEL1RKP34E by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SCP7RTF1HEL1RKP34E by Samsung Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1510-2243-1-ND
DigiKey LED LH181B COOL WHITE 5000K SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 45640
In Stock
  • 1 $0.9500
  • 10 $0.5780
  • 100 $0.3884
  • 500 $0.3142
  • 1,000 $0.2914
  • 2,000 $0.2727
  • 4,000 $0.2574
  • 8,000 $0.2448
  • 12,000 $0.2386
  • 20,000 $0.2316
  • 28,000 $0.2276
  • 40,000 $0.2237
$0.2237 / $0.9500 Buy Now

CAD Models for SCP7RTF1HEL1RKP34E by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCP7RTF1HEL1RKP34E by Samsung Semiconductor

SCP7RTF1HEL1RKP34E
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Date Of Intro
2017-09-22
Samacsys Manufacturer
SAMSUNG
Additional Feature
UL RECOGNIZED
Color
NEUTRAL WHITE
Configuration
SINGLE
Forward Current-Max
1.4 A
Forward Voltage-Max
2.82 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.32 mm
Packing Method
TR, 7 INCH
Shape
SQUARE
Size
2.36 mm
Surface Mount
YES
Terminal Pitch
0.8 mm
Viewing Angle
120 deg
Want to compare parts?
  1. SCP7RTF1HEL1RKP34E
    Samsung Semiconductor
    Single Color LED,
    VS

Related Parts for SCP7RTF1HEL1RKP34E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCP7RTF1HEL1RKP34E by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCP7RTF1HEL1RKP34E by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of SCP7RTF1HEL1RKP34E would you like to use for your alert(s)?
  • Please alert me when SCP7RTF1HEL1RKP34E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCP7RTF1HEL1RKP34E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCP7RTF1HEL1RKP34E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCP7RTF1HEL1RKP34E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCP7RTF1HEL1RKP34E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCP7RTF1HEL1RKP34E by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: