Part Details for SCP7UT78HPL1ULS06E by Samsung Semiconductor
Overview of SCP7UT78HPL1ULS06E by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCP7UT78HPL1ULS06E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1510-2195-1-ND
|
DigiKey | LED LM101A WARM WHT 3500K SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18352 In Stock |
|
$0.0450 / $0.2200 | Buy Now |
Part Details for SCP7UT78HPL1ULS06E
SCP7UT78HPL1ULS06E CAD Models
SCP7UT78HPL1ULS06E Part Data Attributes
|
SCP7UT78HPL1ULS06E
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCP7UT78HPL1ULS06E
Samsung Semiconductor
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.45 A | |
Forward Voltage-Max | 2.9 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.35 mm | |
Packing Method | TR | |
Reverse Voltage-Max | 10 V | |
Shape | SQUARE | |
Size | 1.15 mm | |
Surface Mount | YES | |
Viewing Angle | 150 deg |