Part Details for SCP7VTF1HEL1VKM34E by Samsung Semiconductor
Overview of SCP7VTF1HEL1VKM34E by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCP7VTF1HEL1VKM34E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1510-2240-1-ND
|
DigiKey | LED LH181B WARM WHT 3000K SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7395 In Stock |
|
$0.1882 / $0.6800 | Buy Now |
Part Details for SCP7VTF1HEL1VKM34E
SCP7VTF1HEL1VKM34E CAD Models
SCP7VTF1HEL1VKM34E Part Data Attributes
|
SCP7VTF1HEL1VKM34E
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCP7VTF1HEL1VKM34E
Samsung Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2017-09-22 | |
Samacsys Manufacturer | SAMSUNG | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1.4 A | |
Forward Voltage-Max | 2.82 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.32 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 2.36 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.8 mm | |
Viewing Angle | 120 deg |