Part Details for SCP8PT78HEL1PUS06E by Samsung Semiconductor
Overview of SCP8PT78HEL1PUS06E by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SCP8PT78HEL1PUS06E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCP8PT78HEL1PUS06E-ND
|
DigiKey | LED LM101B COOL WHITE 6500K SMD Min Qty: 28000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0853 / $0.0922 | Buy Now |
Part Details for SCP8PT78HEL1PUS06E
SCP8PT78HEL1PUS06E CAD Models
SCP8PT78HEL1PUS06E Part Data Attributes
|
SCP8PT78HEL1PUS06E
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCP8PT78HEL1PUS06E
Samsung Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2017-09-26 | |
Additional Feature | UL RECOGNIZED | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.35 A | |
Forward Voltage-Max | 2.9 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.33 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 10 V | |
Shape | SQUARE | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.415 mm | |
Viewing Angle | 120 deg |