Part Details for SCP8PTF1HPL1PTK34E by Samsung Semiconductor
Overview of SCP8PTF1HPL1PTK34E by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCP8PTF1HPL1PTK34E
SCP8PTF1HPL1PTK34E CAD Models
SCP8PTF1HPL1PTK34E Part Data Attributes
|
SCP8PTF1HPL1PTK34E
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCP8PTF1HPL1PTK34E
Samsung Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SINGLE COLOR LED |