Part Details for SCP8RT78HEL1RUS06E by Samsung Semiconductor
Overview of SCP8RT78HEL1RUS06E by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for SCP8RT78HEL1RUS06E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1510-2363-1-ND
|
DigiKey | LED LM101B COOL WHITE 5000K SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0853 / $0.4400 | Buy Now |
Part Details for SCP8RT78HEL1RUS06E
SCP8RT78HEL1RUS06E CAD Models
SCP8RT78HEL1RUS06E Part Data Attributes
|
SCP8RT78HEL1RUS06E
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCP8RT78HEL1RUS06E
Samsung Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2017-09-26 | |
Samacsys Manufacturer | SAMSUNG | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.35 A | |
Forward Voltage-Max | 2.9 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.33 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 10 V | |
Shape | SQUARE | |
Size | 1.7 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.415 mm | |
Viewing Angle | 120 deg |