Part Details for SCP9VTF1HEL1VUG34E by Samsung Semiconductor
Overview of SCP9VTF1HEL1VUG34E by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SCP9VTF1HEL1VUG34E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC7958
|
Newark | Led, Hb, White, 3000K, 130Lm, Smd, Product Range:Lh181B Series, Led Colour:White, Viewing Angle:120°, Luminous Flux @ Test:130Lm, Cct:3000K, Forward Current If Max:1.4A, Forward Voltage @ Test:2.92V, Forward Current @ Test:350Ma, Rohs Compliant: Yes |Samsung SCP9VTF1HEL1VUG34E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6949 |
|
$0.4220 / $0.6790 | Buy Now |
Part Details for SCP9VTF1HEL1VUG34E
SCP9VTF1HEL1VUG34E CAD Models
SCP9VTF1HEL1VUG34E Part Data Attributes:
|
SCP9VTF1HEL1VUG34E
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCP9VTF1HEL1VUG34E
Samsung Semiconductor
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | SAMSUNG | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 1.4 A | |
Forward Voltage-Max | 2.82 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.32 mm | |
Packing Method | TR, 7 INCH | |
Shape | SQUARE | |
Size | 2.36 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.8 mm | |
Viewing Angle | 120 deg |