Part Details for SCS08C15L07 by YAGEO Corporation
Overview of SCS08C15L07 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SCS08C15L07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SCS08C15L07TR-ND
|
DigiKey | TVS ESD SOIC-8 15V 27V Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4281 / $0.4712 | Buy Now |
DISTI #
SCS08C15L07
|
Avnet Americas | ESD Suppressor Bi-Directional 15KV 8-Pin SOIC T/R - Tape and Reel (Alt: SCS08C15L07) RoHS: Compliant Min Qty: 25000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SCS08C15L07
|
Mouser Electronics | ESD Suppressors / TVS Diodes BID Wkg15V 1CH SMD SOIC8 Bkdn16.7V RoHS: Compliant | 0 |
|
$0.4440 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3560 | Buy Now |
DISTI #
SCS08C15L07
|
TTI | ESD Suppressors / TVS Diodes BID Wkg15V 1CH SMD SOIC8 Bkdn16.7V RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3770 | Buy Now |
Part Details for SCS08C15L07
SCS08C15L07 CAD Models
SCS08C15L07 Part Data Attributes:
|
SCS08C15L07
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SCS08C15L07
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-02 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 16.7 V | |
Clamping Voltage-Max | 27 V | |
Configuration | COMMON CATHODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |