Part Details for SCTH226K35 by NTE Electronics Inc
Overview of SCTH226K35 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCTH226K35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-SCTH226K35-ND
|
DigiKey | CAP TANT 22UF 10% 35V 2917 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
56 In Stock |
|
$2.7500 / $3.3100 | Buy Now |
DISTI #
70726274
|
RS | CAPACITOR TANTALUM 22UF 35V SURFACE MOUNT 10% TOLERANCE | NTE Electronics Inc. SCTH226K35 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 / $3.1000 | RFQ |
Part Details for SCTH226K35
SCTH226K35 CAD Models
SCTH226K35 Part Data Attributes:
|
SCTH226K35
NTE Electronics Inc
Buy Now
|
Compare Parts:
SCTH226K35
NTE Electronics Inc
CAP-TANT SM 22UF 35V
|
Part Life Cycle Code | Contact Manufacturer | |
Reach Compliance Code | unknown |