Part Details for SCW1608C3N9JST by Sunltech Tech
Overview of SCW1608C3N9JST by Sunltech Tech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCW1608C3N9JST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 850mA 3.9nH 5% 59m SMD1x1.7mm Inductors (SMD) ROHS | 2180 |
|
$0.0263 / $0.0505 | Buy Now |