Part Details for SD-150C-12 by Mean Well
Overview of SD-150C-12 by Mean Well
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Healthcare
Automotive
Price & Stock for SD-150C-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7460
|
Newark | Dc-Dc Converter, 12V, 12.5A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:150W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:12.5A, Output Voltage - Output 2:-, Width:110Mm Rohs Compliant: Yes |Mean Well SD-150C-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.0900 | Buy Now |
DISTI #
1866-1052-ND
|
DigiKey | DC/DC CONVERTER 12V 150W Min Qty: 1 Lead time: 12 Weeks Container: Box |
107 In Stock |
|
$50.8284 / $53.3300 | Buy Now |
DISTI #
SD-150C-12
|
Avnet Americas | Module DC-DC 1-OUT 12V 12.5A 150W - Boxed Product (Development Kits) (Alt: SD-150C-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$46.2000 / $52.3000 | Buy Now |
DISTI #
709-SD150C-12
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 150W 12V 12.5A Input 36-72VDC RoHS: Compliant | 4 |
|
$52.0200 / $54.4300 | Buy Now |
DISTI #
70069858
|
RS | DC-DC Converter,12V,12.5A,36-72V In, Enclosed, Panel Mnt, Commercial, SD Series | MEAN WELL SD-150C-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 80 |
|
$52.8100 / $57.0800 | Buy Now |
|
Future Electronics | SD-150 Series 150 W Single Output 12 V DC/DC Converter Power Supply RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 1 Container: Box | 0Box |
|
$52.3000 / $54.9200 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 48VIN 1-OUT 12V 12.5A 150W 7-Pin RoHS: Compliant |
63 In Stock |
|
$46.2000 / $52.3000 | Buy Now |
DISTI #
66346595
|
Verical | Module DC-DC 48VIN 1-OUT 12V 12.5A 150W 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 61 |
|
$54.7008 / $65.6211 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 13 |
|
$69.7554 / $77.5060 | Buy Now |
Part Details for SD-150C-12
SD-150C-12 CAD Models
SD-150C-12 Part Data Attributes:
|
SD-150C-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SD-150C-12
Mean Well
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X7 | |
Length | 199 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | ||
Output Current-Max | 12.5 A | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 11 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 110 mm |
Alternate Parts for SD-150C-12
This table gives cross-reference parts and alternative options found for SD-150C-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-150C-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LCN1-EV-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | SD-150C-12 vs VI-LCN1-EV-CC |
HBS150ZH-A83V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | SD-150C-12 vs HBS150ZH-A83V |
VWS150ZH-A3V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | SD-150C-12 vs VWS150ZH-A3V |
VE-MCN1-EV | DC-DC Regulated Power Supply Module, 1 Output, 150W, 8.600 X 4.900 INCH, 0.990 INCH HEIGHT, MODULE | Vicor Corporation | SD-150C-12 vs VE-MCN1-EV |
HBS150ZH-AN3V | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | SD-150C-12 vs HBS150ZH-AN3V |
HBS150ZH-A91H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | SD-150C-12 vs HBS150ZH-A91H |
MT150-048-12I-NOO | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | SD-150C-12 vs MT150-048-12I-NOO |
XWS4812-Y82H | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Bel Power Solutions | SD-150C-12 vs XWS4812-Y82H |
MT150-048-12I-NTO | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Natel Engineering Company | SD-150C-12 vs MT150-048-12I-NTO |
VI-LCN1-MV | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | SD-150C-12 vs VI-LCN1-MV |