Part Details for SD-303 by Kodenshi Sensing
Overview of SD-303 by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for SD-303
SD-303 CAD Models
SD-303 Part Data Attributes
|
SD-303
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
SD-303
Kodenshi Sensing
GENERAL-PURPOSE PHOTODIODE ARRAY,FP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
Dark Current-Max | 50 nA | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | YES |