There are no models available for this part yet.
Overview of SD-995A-A1Q by SECO-LARM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995ARJZ-0RL | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
DC995A | Analog Devices | LT3080EDD - 1.1A Adjustable, S | |
5T995APPGI8 | Renesas Electronics Corporation | 2.5V Programmable Skew PLL Clock Driver |
Price & Stock for SD-995A-A1Q by SECO-LARM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95Y1955
|
Newark | Electric Door Strike With Horizontal Adjustment. ¼ Adjustment Compensates For Installation Difficulties, 816Vac/12Vdc Operation. Fail-Secure, Unique Design Accommodates Both Wood And Metal Doors. Optional Faceplate Sd-995Re-21Q Also |Seco-Larm SD-995A-A1Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.2500 | Buy Now |