Part Details for SD-PNL08-FFTRH-PX0-000 by Adam Technologies Inc
Overview of SD-PNL08-FFTRH-PX0-000 by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD-PNL08-FFTRH-PX0-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-SD-PNL08-FFTRH-PX0-000-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
47 In Stock |
|
$6.1500 / $8.0300 | Buy Now |
DISTI #
737-PNL08FFTRHPX0000
|
Mouser Electronics | Standard Circular Connector CONN RCPT FMALE 8POS GOLD SOLDER RoHS: Compliant | 0 |
|
$6.2500 / $9.2700 | Order Now |
DISTI #
74895755
|
RS | Connector, receptacle, Female 8 position, gold solder | Adam Tech SD-PNL08-FFTRH-PX0-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3000 | RFQ |
|
Onlinecomponents.com | Connector Receptacle Female 8Pos Gold Solder - Bag RoHS: Compliant | 0 |
|
$5.8700 / $8.9100 | Buy Now |