There are no models available for this part yet.
Overview of SD-PNN07-MMLRH-PX0-000 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SD-PNN07-MMLRH-PX0-000 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-SD-PNN07-MMLRH-PX0-000-ND
|
DigiKey | CONN RCPT MALE 7POS GOLD SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Tray |
36 In Stock |
|
$5.4212 / $7.8400 | Buy Now | |
DISTI #
737-PNN07MMLRHPX0000
|
Mouser Electronics | Standard Circular Connector CONN RCPT MALE 7POS GOLD SOLDER RoHS: Compliant | 0 |
|
$5.5700 / $8.3100 | Order Now | |
DISTI #
74895733
|
RS | Connector, receptacle, male 7 position, gold solder | Adam Tech SD-PNN07-MMLRH-PX0-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3800 | RFQ | |
Onlinecomponents.com | Connector Receptacle Male 7Pos Gold Solder - Tray RoHS: Compliant | 0 |
|
$4.3300 / $6.5700 | Buy Now |