Part Details for SD05 by MDD (Microdiode Electronics)
Overview of SD05 by MDD (Microdiode Electronics)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61161859
|
Verical | SD05 Min Qty: 3000 Package Multiple: 3000 | Americas - 495000 |
|
$0.0258 | Buy Now |
|
LCSC | 17A 18V 6V 5V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | 385660 |
|
$0.0113 / $0.0221 | Buy Now |