There are no models available for this part yet.
Overview of SD05C-01FTG by DOWO
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SD05C-01FTG by DOWO
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 30A 12V 450W 6V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | 37116 |
|
$0.0114 / $0.0218 | Buy Now |
CAD Models for SD05C-01FTG by DOWO
Related Parts for SD05C-01FTG
-
SD05C.TCTTransient Suppressors
-
MMSZ12T1GZener Diodes
-
BAT54-HE3-08Rectifier Diodes
-
2920L250DRNon-linear Resistors
-
UMK107BJ105KA-TFixed Capacitors
-
STM32F105VCT6Microcontrollers
-
IRF3205ZPBFPower Field-Effect Transistors
-
SG73P2ATTD1001FFixed Resistors
-
TPS54360BQDDARQ1Switching Regulator or Controllers