Part Details for SD05C-MS by MSKSEMI
Overview of SD05C-MS by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSD05CDYFR | Texas Instruments | 5.5-V 30-A bidirectional surge protection device 2-SOT -40 to 125 |
Price & Stock for SD05C-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 24A 15V 5.8V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | 41 |
|
$0.0088 / $0.0187 | Buy Now |