Part Details for SD05C by DOWO
Overview of SD05C by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD05C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30A 12V 450W 6V Bi-Directional 5V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | 63700 |
|
$0.0136 / $0.0253 | Buy Now |