Part Details for SD05T1 by onsemi
Overview of SD05T1 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD05T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2071
|
Newark | Sd05T1, Shift Registers |Onsemi SD05T1 Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 / $0.0500 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 5 Volt, SOD-323 | 2171 |
|
$0.1023 / $0.3410 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 350W, 5V, Unidirectional ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 170581 |
|
$0.0387 / $0.0455 | Buy Now |
DISTI #
4196013
|
Farnell | SD05T1, SHIFT REGISTERS RoHS: Compliant Min Qty: 9000 Lead time: 3 Weeks, 1 Days Container: Each | 170581 |
|
$0.0516 | Buy Now |
Part Details for SD05T1
SD05T1 CAD Models
SD05T1 Part Data Attributes:
|
SD05T1
onsemi
Buy Now
Datasheet
|
Compare Parts:
SD05T1
onsemi
DIODE 350 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 477-02, 2 PIN, Transient Suppressor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 477-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 7.3 V | |
Breakdown Voltage-Min | 6.2 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 9.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD05T1
This table gives cross-reference parts and alternative options found for SD05T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD05T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD05T1G | ESD Protection Diode, Unidirectional, SOD-323, SOD-323 2 LEAD, 3000-REEL | onsemi | SD05T1 vs SD05T1G |