Part Details for SD05T3G by onsemi
Overview of SD05T3G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD05T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1572
|
Newark | Esd Protection Diode, Unidirectional, Sod-323/ Reel |Onsemi SD05T3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.0810 | Buy Now |
DISTI #
488-SD05T3GCT-ND
|
DigiKey | TVS DIODE 5VWM 9.8VC SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16087 In Stock |
|
$0.0575 / $0.4800 | Buy Now |
DISTI #
SD05T3G
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin SOD-323 T/R - Tape and Reel (Alt: SD05T3G) RoHS: Compliant Min Qty: 12821 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 70000 Partner Stock |
|
$0.0620 / $0.0740 | Buy Now |
DISTI #
SD05T3G
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin SOD-323 T/R - Tape and Reel (Alt: SD05T3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0543 / $0.0648 | Buy Now |
DISTI #
863-SD05T3G
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Protection Diode, Unidirectional, SOD-323 RoHS: Compliant | 28449 |
|
$0.0630 / $0.4800 | Buy Now |
DISTI #
SD05T3G
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin SOD-323 T/R - Tape and Reel (Alt: SD05T3G) RoHS: Compliant Min Qty: 12821 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 70000 Partner Stock |
|
$0.0620 / $0.0740 | Buy Now |
DISTI #
SD05T3G
|
Avnet Americas | ESD Suppressor TVS ±15KV 2-Pin SOD-323 T/R - Tape and Reel (Alt: SD05T3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0543 / $0.0648 | Buy Now |
DISTI #
SD05T3G
|
Avnet Silica | (Alt: SD05T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SD05T3G
|
EBV Elektronik | (Alt: SD05T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3607742
|
Farnell | ESD PROTECTION DEVICES RoHS: Compliant Min Qty: 10000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.0705 | Buy Now |
Part Details for SD05T3G
SD05T3G CAD Models
SD05T3G Part Data Attributes:
|
SD05T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SD05T3G
onsemi
ESD Protection Diode, Unidirectional, SOD-323, SOD-323 2 LEAD, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 7.3 V | |
Breakdown Voltage-Min | 6.2 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SD05T3G
This table gives cross-reference parts and alternative options found for SD05T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD05T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD05T3 | DIODE 350 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 477-02, 2 PIN, Transient Suppressor | onsemi | SD05T3G vs SD05T3 |