Part Details for SD08C-MS by MSKSEMI
Overview of SD08C-MS by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD08C-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 15A 24V 350W 8.5V 8V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | 2990 |
|
$0.0140 / $0.0268 | Buy Now |