Part Details for SD101CW by Luguang Electronic Technology Co Ltd
Overview of SD101CW by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD101CW
SD101CW CAD Models
SD101CW Part Data Attributes
|
SD101CW
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SD101CW
Luguang Electronic Technology Co Ltd
Small Signal Schottky Diodes, Case Style : SOD-123; IF (mA) : 15; VRRM (V) : 40; IFSM (A): 2; VF (V) : 0.9; @IF (A) : 15; IR (µA) TA=25ºC: 0.2
|
Part Life Cycle Code | Active | |
Part Package Code | SOD-123 | |
Manufacturer Package Code | SOD-123 |