Part Details for SD1206S100S2R0 by Kyocera AVX Components
Overview of SD1206S100S2R0 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for SD1206S100S2R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD1206S100S2R0
|
Avnet Abacus | Diode Schottky Diode 100V 2A 2-Pin SOD-123 T/R (Alt: SD1206S100S2R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SD1206S100S2R0
SD1206S100S2R0 CAD Models
SD1206S100S2R0 Part Data Attributes
|
SD1206S100S2R0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SD1206S100S2R0
Kyocera AVX Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SD1206S100S2R0
This table gives cross-reference parts and alternative options found for SD1206S100S2R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1206S100S2R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2100G-SMC-R | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | SD1206S100S2R0 vs MBR2100G-SMC-R |
MBR2100L-SMA-R | RECTIFIER DIODE, | Unisonic Technologies Co Ltd | SD1206S100S2R0 vs MBR2100L-SMA-R |
SM2100FL-C | 2A, 100V, SILICON, RECTIFIER DIODE, | Secos Corporation | SD1206S100S2R0 vs SM2100FL-C |
SD1206T100S2R0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Kyocera AVX Components | SD1206S100S2R0 vs SD1206T100S2R0 |
MBR2100L-SMB-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SD1206S100S2R0 vs MBR2100L-SMB-R |
DS210W-T | Rectifier Diode, | Rectron Semiconductor | SD1206S100S2R0 vs DS210W-T |
V2FM10HM3/H | Rectifier Diode, | Vishay Intertechnologies | SD1206S100S2R0 vs V2FM10HM3/H |
CDBMS2100-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SD1206S100S2R0 vs CDBMS2100-HF |
DSS210 | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SD1206S100S2R0 vs DSS210 |
RB068MM100TFTR | Rectifier Diode, | ROHM Semiconductor | SD1206S100S2R0 vs RB068MM100TFTR |