Part Details for SD1440-001L by Honeywell Sensing and Control
Overview of SD1440-001L by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SD1440-001L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Phototransistor Chip Silicon 2-Pin Metal Can RoHS: Compliant |
17 Partner Stock |
|
$4.3800 / $6.3900 | Buy Now |
DISTI #
65679407
|
Verical | Phototransistor Chip Silicon 2-Pin Metal Can Min Qty: 14 Package Multiple: 1 | Americas - 17 |
|
$4.6200 | Buy Now |
|
Master Electronics | Phototransistor Chip Silicon 2-Pin Metal Can RoHS: Compliant |
17 Partner Stock |
|
$4.3800 / $6.3900 | Buy Now |
Part Details for SD1440-001L
SD1440-001L CAD Models
SD1440-001L Part Data Attributes
|
SD1440-001L
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SD1440-001L
Honeywell Sensing and Control
Photo Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
Dark Current-Max | 100 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.075 W | |
Response Time-Max | 0.000015 s | |
Surface Mount | NO |