Part Details for SD1440-002L by Honeywell Sensing and Control
Overview of SD1440-002L by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SD1440-002L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7716
|
Newark | Infrared Sensors/Honeywell |Honeywell SD1440-002L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 / $4.6900 | Buy Now |
Part Details for SD1440-002L
SD1440-002L CAD Models
SD1440-002L Part Data Attributes
|
SD1440-002L
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SD1440-002L
Honeywell Sensing and Control
Photo Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
Samacsys Manufacturer | Honeywell | |
Dark Current-Max | 100 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.075 W | |
Response Time-Max | 0.000015 s | |
Surface Mount | NO |
Alternate Parts for SD1440-002L
This table gives cross-reference parts and alternative options found for SD1440-002L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1440-002L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD5491-005 | Photo Transistor, | Honeywell Sensing and Control | SD1440-002L vs SD5491-005 |
SD1440-004L | Photo Transistor | Honeywell Sensing and Control / MICRO SWITCH | SD1440-002L vs SD1440-004L |
SD1440-003L | Photo Transistor, | Honeywell Sensing and Control | SD1440-002L vs SD1440-003L |
SD3443-003 | Photo Transistor, | Honeywell Sensing and Control | SD1440-002L vs SD3443-003 |
SD2440-001 | Photo Transistor, | Honeywell Sensing and Control | SD1440-002L vs SD2440-001 |
SD5491-002 | Photo Transistor, | Honeywell Sensing and Control | SD1440-002L vs SD5491-002 |
SD5491-001 | Photo Transistor | Honeywell Sensing and Control / MICRO SWITCH | SD1440-002L vs SD5491-001 |
SD1440-002 | Photo Transistor | Honeywell Sensing and Control / MICRO SWITCH | SD1440-002L vs SD1440-002 |
SD5491-003 | Photo Transistor | Honeywell Sensing and Control / MICRO SWITCH | SD1440-002L vs SD5491-003 |
SD2440-002 | Photo Transistor, | Honeywell Sensing and Control | SD1440-002L vs SD2440-002 |