Part Details for SD1440-003L by Honeywell Sensing and Control
Overview of SD1440-003L by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SD1440-003L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F6472
|
Newark | Transistor, Photo Npn 935Nm, Metal Can-2, Wavelength Typ:935Nm, Viewing Angle:24°, Power Consumption:75Mw, No. Of Pins:2Pins, Product Range:-, Automotive Qualification Standard:-, Msl:-, Colour:Infrared, Power Dissipation Pd:75W Rohs Compliant: Yes |Honeywell SD1440-003L Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1769492
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.5603 / $9.7158 | Buy Now |
Part Details for SD1440-003L
SD1440-003L CAD Models
SD1440-003L Part Data Attributes
|
SD1440-003L
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SD1440-003L
Honeywell Sensing and Control
Photo Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
Samacsys Manufacturer | Honeywell | |
Dark Current-Max | 100 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Power Dissipation-Max | 0.075 W | |
Response Time-Max | 0.000015 s | |
Surface Mount | NO |
Alternate Parts for SD1440-003L
This table gives cross-reference parts and alternative options found for SD1440-003L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1440-003L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1440-003L | Photo Transistor | Honeywell Sensing and Control / MICRO SWITCH | SD1440-003L vs SD1440-003L |