Part Details for SD15S-RA-PC by L-com Inc
Overview of SD15S-RA-PC by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD15S-RA-PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2013
|
Newark | D Sub Conn, R/A Rcpt, Da, 15Pos, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:-, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |L-Com SD15S-RA-PC RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 99 |
|
$25.7900 | Buy Now |
DISTI #
5073-SD15S-RA-PC-ND
|
DigiKey | CONN DB15F 90DEG PCB 10/PK Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$31.8000 | Buy Now |
DISTI #
73509053
|
RS | Right Angle D-sub PCB Connector, DB15 Female, Tray 10 | L-com SD15S-RA-PC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4900 / $25.5300 | RFQ |
|
Onlinecomponents.com | CONN DB15F 90DEG PCB 10/PK RoHS: Compliant | 0 |
|
$22.6300 / $29.9600 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR | 45 |
|
$11.6100 / $19.3500 | Buy Now |
DISTI #
SD15S-RA-PC
|
L-com US | Right angle PCB connectors are popular for many I/O applications. Board locks provide a secure PCB connection and easy soldering every time. Connectors are available in DB9, DB15, DB25, DB37 and HD15 sizes. Min Qty: 1 Package Multiple: 1 | 99 |
|
$12.9000 / $25.7900 | Buy Now |