Part Details for SD15S by L-com Inc
Overview of SD15S by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R3552
|
Newark | D Sub Conn, Rcpt, Da, 15Pos, Solder Cup, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Sd_S Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder Cup, Contact Material:Brass Rohs Compliant: Yes |L-Com SD15S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 961 |
|
$2.5300 | Buy Now |
DISTI #
5073-SD15S-ND
|
DigiKey | CONNECTOR DB15F SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bag |
60 In Stock |
|
$2.1445 / $5.0100 | Buy Now |
DISTI #
70126858
|
RS | Connector, D-sub, DB15, Female, Solder Cup, Gold Flash Contacts, SD Series | L-com SD15S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 62 |
|
$2.1300 / $2.5000 | Buy Now |
|
Onlinecomponents.com | CONNECTOR DB15F SOLDER RoHS: Compliant | 0 |
|
$2.1600 / $3.2900 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR | 49 |
|
$2.5004 / $5.0007 | Buy Now |
DISTI #
SMC-SD15S
|
Sensible Micro Corporation | Conn, Db15, Female, Solder RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 3 |
|
RFQ | |
DISTI #
SD15S
|
L-com US | Many "do it yourself" users prefer solder style D-sub connectors over crimp style. These DB15 connectors conform to commercial industry standards and will mate with any opposite gender DB15 contact. Contact plating is gold flash, connector insulator is UL94V-0 rated. Will ship immediately if in stock. Min Qty: 1 Package Multiple: 1 | 665 |
|
$1.3000 / $2.5900 | Buy Now |